DiodesZetex BSS138K N-Channel MOSFET, 0.31 A, 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
- RS Stock No.:
- 719-499
- Mfr. Part No.:
- BSS138K-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (10000 units, on reels of 10000)*
$860.00
(exc. GST)
$950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.086 | $860.00 |
*price indicative
- RS Stock No.:
- 719-499
- Mfr. Part No.:
- BSS138K-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 0.31A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Series | BSS138K | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 0.54W | |
| Typical Gate Charge Qg @ Vgs | 0.95nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 0.31A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Series BSS138K | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 0.54W | ||
Typical Gate Charge Qg @ Vgs 0.95nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex BSS138K N channel-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
- onsemi BSS138K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K
- DiodesZetex DMN6140L N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-13
- DiodesZetex DMG3406L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3406L-13
- onsemi BSS138K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- ROHM BSS138W Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3
- ROHM BSS138W Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- DiodesZetex DMN63D8L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
