Microchip VP0808 Type P-Channel Single MOSFETs, 280 mA, 80 V Enhancement, 3-Pin TO-92 VP0808L-G
- RS Stock No.:
- 649-535
- Mfr. Part No.:
- VP0808L-G
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.36
(exc. GST)
$15.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 415 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.872 | $14.36 | - |
| 50 - 245 | $2.528 | $12.64 | 11% |
| 250 - 495 | $2.264 | $11.32 | 21% |
| 500 + | $1.792 | $8.96 | 37% |
*price indicative
- RS Stock No.:
- 649-535
- Mfr. Part No.:
- VP0808L-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-92 | |
| Series | VP0808 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 80μm | |
| Length | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-92 | ||
Series VP0808 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 80μm | ||
Length 500μm | ||
Automotive Standard No | ||
The Microchip Enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- ROHM RD3N045AT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3N03BAT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N03BATTL1
- ROHM SH8MD5HT Type P 80 V Enhancement, 8-Pin SOP-8 SH8MD5HTB1
- ROHM RJ1N04BBHT Type N-Channel Single MOSFETs 3-Pin TO-263AB-3LSHYAD RJ1N04BBHTL1
- ROHM RX3N07BBH Type N-Channel Single MOSFETs 3-Pin TO-220AB RX3N07BBHC16
- ROHM HT8MD5HT Dual N-Channel Single MOSFETs 8-Pin HSMT-8 HT8MD5HTB1
- ROHM RX3N10BBH Type N-Channel Single MOSFETs 3-Pin TO-220AB RX3N10BBHC16
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
