ROHM RD3L08DBKHRB N-Channel Single MOSFETs, 80 A, 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBKHRBTL

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$4.45

(exc. GST)

$4.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$2.225$4.45-
20 - 48$1.965$3.9311%
50 - 198$1.76$3.5220%
200 - 998$1.41$2.8236%
1000 +$1.39$2.7837%

*price indicative

Packaging Options:
RS Stock No.:
687-465
Mfr. Part No.:
RD3L08DBKHRBTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Series

RD3L08DBKHRB

Package Type

TO-252 (TL)

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

76W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

22nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.3mm

Length

10.5mm

Standards/Approvals

AEC-Q101, RoHS

Width

6.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TH
The ROHM Power MOSFET is engineered for high-performance in demanding applications, offering reliable switching capabilities with low on-resistance and a robust breakdown voltage. Designed to handle up to 80A of continuous drain current and with a maximum drain-source voltage of 60V, this component ensures efficiency and durability. It is ideal for automotive electronics, lighting, and other power management systems, featuring Pb-free plating and is AEC-Q101 qualified, making it compliant with the latest industry standards. This MOSFET provides a combination of exceptional thermal performance and reliability, making it a suitable choice for engineers seeking to optimise their circuit designs.

Low on resistance of 7.5mΩ maximises power efficiency

AEC Q101 qualification ensures high reliability in automotive applications

Passes 100% avalanche testing for enhanced durability

Capable of handling continuous drain current up to 80A

Maximum drain-source voltage rating of 60V provides substantial overhead

Pb free plating adheres to RoHS compliance, promoting environmental responsibility

Versatile packaging ensures compatibility across various application designs

Ideal for use in ADAS, info systems, and body control applications

Features low gate charge characteristics for faster switching times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy