ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs, 48 A, 60 V Enhancement, 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- RS Stock No.:
- 687-468
- Mfr. Part No.:
- RD3L04BBJHRBTL
- Brand:
- ROHM
This image is representative of the product range
Add 20 more to save $5.20
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$4.36
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $2.18 | $4.36 | - |
| 20 - 48 | $1.92 | $3.84 | $5.20 |
| 50 - 198 | $1.72 | $3.44 | $23.00 |
| 200 - 998 | $1.395 | $2.79 | $157.00 |
| 1000 + | $1.355 | $2.71 | $825.00 |
*price indicative
- RS Stock No.:
- 687-468
- Mfr. Part No.:
- RD3L04BBJHRBTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 (TL) | |
| Series | RD3L04BBJHRB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 77W | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 10.5mm | |
| Width | 6.8mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 (TL) | ||
Series RD3L04BBJHRB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 77W | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 10.5mm | ||
Width 6.8mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08BBJHRBTL
- ROHM RD3L08DBLHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM RD3L08DBKHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08DBKHRBTL
- ROHM AG091FLD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08CBLHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM RD3N045AT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3P08BBLHRBTL
- ROHM RD3E08BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3E08BBJHRBTL
