Vishay SQ2389CES Type P-Channel Single MOSFETs, -4.1 A, -40 V Enhancement, 3-Pin SOT-23 SQ2389CES-T1_GE3
- RS Stock No.:
- 653-158
- Mfr. Part No.:
- SQ2389CES-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
$0.78
(exc. GST)
$0.86
(inc. GST)
- RS Stock No.:
- 653-158
- Mfr. Part No.:
- SQ2389CES-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -4.1A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Series | SQ2389CES | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.094Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -4.1A | ||
Maximum Drain Source Voltage Vds -40V | ||
Series SQ2389CES | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.094Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.04mm | ||
Width 2.64mm | ||
Automotive Standard AEC-Q101 | ||
Vishay SQ2389CES Series Single MOSFETs, 3W Maximum Power Dissipation, -40V Maximum Drain Source Voltage - SQ2389CES-T1_GE3
Features and Benefits:
• 3W power dissipation enables sustained power handling
• Continuous drain current 4.1A supports medium-load switching
• Gate charge 12nC yields efficient switching performance
• Gate-source rating 20V allows robust gate drive margins
• Forward voltage -1.2V minimises voltage drop in conduction
Applications
• Ideal for battery management and protection circuits
• Used with driver ICs in DC power conversion stages
• Can be used for reverse-polarity protection in modules
• Used for compact motor driver low-side or high-side switching
What mounting considerations are required for thermal management?
Which environmental extremes can it withstand during operation?
What polarity and voltage limitations apply to the gate and drain?
How many pins are available and what is the package footprint?
- RS Stock No. 0653160
- Mfr. Part No. SQ2389CES-T1_GE3
- RS Stock No. 0653162
- Mfr. Part No. SQ3419CEV-T1_GE3
- RS Stock No. 0653118
- Mfr. Part No. SQ2351CES-T1_GE3
- RS Stock No. 0653172
- Mfr. Part No. SQJ141ELP-T1_GE3
Related links
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CES-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin SOT-23
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin SOT-23 SQ3419CEV-T1_GE3












