Vishay SQ2361CEES Type P-Channel Single MOSFETs, -2.8 A, 60 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 653-155
- Mfr. Part No.:
- SQ2361CEES-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$0.65
(exc. GST)
$0.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,636 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.65 |
| 25 - 99 | $0.58 |
| 100 - 499 | $0.53 |
| 500 - 999 | $0.46 |
| 1000 + | $0.44 |
*price indicative
- RS Stock No.:
- 653-155
- Mfr. Part No.:
- SQ2361CEES-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -2.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ2361CEES | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.17Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.64mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -2.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ2361CEES | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.17Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Width 2.64mm | ||
Standards/Approvals AEC-Q101 | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CES-T1_GE3
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin SOT-23
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23 SQ2389CES-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin SOT-23 SQ3419CEV-T1_GE3
