Vishay SQ3419CEV Type P-Channel Single MOSFETs, -6.9 A, -40 V Enhancement, 6-Pin TSOP-6 SQ3419CEV-T1_GE3
- RS Stock No.:
- 653-161
- Mfr. Part No.:
- SQ3419CEV-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
$1.26
(exc. GST)
$1.39
(inc. GST)
- RS Stock No.:
- 653-161
- Mfr. Part No.:
- SQ3419CEV-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -6.9A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TSOP-6 | |
| Series | SQ3419CEV | |
| Mount Type | PCB | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.092Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11.3nC | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Width | 2.98mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -6.9A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TSOP-6 | ||
Series SQ3419CEV | ||
Mount Type PCB | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.092Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11.3nC | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Width 2.98mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Vishay SQ3419CEV Series Single MOSFETs, 5W Maximum Power Dissipation, -40V Maximum Drain Source Voltage - SQ3419CEV-T1_GE3
Features and Benefits:
• 6.9A continuous drain current supporting moderate load currents
• 0.092Ω maximum Rds(on) reducing conduction losses
• 11.3nC typical gate charge allowing faster gate transitions
• 5W maximum power dissipation handling thermal stress during operation
• AEC‑Q101 qualification providing suitability for automotive electronics
Applications
• Ideal for power distribution in compact motor drivers
• Used with battery management systems for protection switching
• Can be used for DC‑DC converter P‑channel stages
• Suitable for compact PCB power control in industrial modules
What package is used and how does it benefit PCB layout?
What gate voltage limits should designers observe?
How does the device perform in high‑temperature environments?
What pin count and mounting style are specified?
Related links
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin SOT-23
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK SQ3427CEV-T1_GE3
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CES-T1_GE3

