Vishay SIRA10DDP N-Channel Single MOSFETs, 96 A, 30 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-142
- Mfr. Part No.:
- SIRA10DDP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$0.87
(exc. GST)
$0.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 29 October 2026
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.87 |
| 25 - 99 | $0.75 |
| 100 - 499 | $0.71 |
| 500 - 999 | $0.61 |
| 1000 + | $0.56 |
*price indicative
- RS Stock No.:
- 653-142
- Mfr. Part No.:
- SIRA10DDP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 96A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIRA10DDP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0031Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.15mm | |
| Height | 1.04mm | |
| Standards/Approvals | No | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 96A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIRA10DDP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0031Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Operating Temperature 150°C | ||
Width 6.15mm | ||
Height 1.04mm | ||
Standards/Approvals No | ||
Length 5.15mm | ||
Automotive Standard No | ||
Related links
- Vishay SIRA10DDP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SIRA10DDP-T1-GE3
- Vishay SIS4406DN Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIHM080N60E Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin PowerPAK
- Vishay SISS5208DN Type N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIB4122DK Type N-Channel Single MOSFETs 100 V Enhancement, 7-Pin PowerPAK
