Vishay SQS174ELNW N-Channel Single MOSFETs, 87 A, 72 V Enhancement, 8-Pin PowerPAK

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$2.19

(exc. GST)

$2.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$2.19-
25 - 99$2.142%
100 - 499$2.094%
500 - 999$1.8017%
1000 +$1.7022%

*price indicative

RS Stock No.:
653-127
Mfr. Part No.:
SQS174ELNW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

87A

Maximum Drain Source Voltage Vds

72V

Package Type

PowerPAK

Series

SQS174ELNW

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0072Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

103W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

69nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Height

750μm

Length

3.3mm

Standards/Approvals

AEC-Q101

Width

3.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade N-channel MOSFET designed for high-efficiency switching in compact, thermally demanding environments. It supports up to 72 V drain-source voltage and handles continuous drain currents up to 87 A at 175 °C, making it suitable for robust automotive power systems. Packaged in PowerPAK 1212-8SLW, it features TrenchFET Gen IV technology for ultra-low RDS(on) and optimized thermal performance.

AEC Q101 qualified

Pb Free

Halogen free

Wettable flank terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy