Vishay SQ2310CES N-Channel Single MOSFETs, 6 A, 30 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-116
- Mfr. Part No.:
- SQ2310CES-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$0.67
(exc. GST)
$0.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,758 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.67 |
| 25 - 99 | $0.60 |
| 100 - 499 | $0.55 |
| 500 - 999 | $0.48 |
| 1000 + | $0.46 |
*price indicative
- RS Stock No.:
- 653-116
- Mfr. Part No.:
- SQ2310CES-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SQ2310CES | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.03Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.04mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.64mm | |
| Height | 1.12mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SQ2310CES | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.03Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Length 3.04mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.64mm | ||
Height 1.12mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQ2310CES Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SQ2310CES-T1_GE3
- Vishay SQS178EL Type N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS174ELNW Type N-Channel Single MOSFETs 72 V Enhancement, 8-Pin PowerPAK
- Vishay SQS146 Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SQJQ140ER Type N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ114EL Type N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
