Vishay SQJQ140ER N-Channel Single MOSFETs, 413 A, 40 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-125
- Mfr. Part No.:
- SQJQ140ER-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$8.15
(exc. GST)
$8.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 14 May 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $8.15 | - |
| 10 - 24 | $7.90 | $2.50 |
| 25 - 99 | $7.75 | $10.00 |
| 100 - 499 | $6.60 | $155.00 |
| 500 + | $6.18 | $985.00 |
*price indicative
- RS Stock No.:
- 653-125
- Mfr. Part No.:
- SQJQ140ER-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 413A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK | |
| Series | SQJQ140ER | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00065Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 288nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.6mm | |
| Length | 10.42mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 413A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK | ||
Series SQJQ140ER | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00065Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 288nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Operating Temperature 175°C | ||
Height 1.6mm | ||
Length 10.42mm | ||
Standards/Approvals AEC-Q101 | ||
Width 8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJQ140ER Type N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJQ140ER-T1_GE3
- Vishay SQJQ114EL Type N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ190 Type N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
