onsemi NTMFS N-Channel MOSFET, 233 A, 40 V Enhancement, 5-Pin DFN-5 NTMFS1D1N04XMT1G
- RS Stock No.:
- 220-597
- Mfr. Part No.:
- NTMFS1D1N04XMT1G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.107 | $21.07 | - |
| 100 - 240 | $2.00 | $20.00 | 5% |
| 250 - 490 | $1.855 | $18.55 | 11% |
| 500 - 990 | $1.707 | $17.07 | 18% |
| 1000 + | $1.641 | $16.41 | 22% |
*price indicative
- RS Stock No.:
- 220-597
- Mfr. Part No.:
- NTMFS1D1N04XMT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 233A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTMFS | |
| Package Type | DFN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.05mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 49.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Length | 6.15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 233A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTMFS | ||
Package Type DFN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.05mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 49.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Length 6.15mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS2D5N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS2D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D5N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D9N04XLT1G
