Nexperia PSMN3R4-30BLE N-Channel MOSFET, 120 A, 30 V Enhancement, 3-Pin TO-263 PSMN3R4-30BLE,118
- RS Stock No.:
- 554-331
- Mfr. Part No.:
- PSMN3R4-30BLE,118
- Brand:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.48
(exc. GST)
$3.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.48 |
| 10 - 24 | $3.04 |
| 25 - 99 | $2.73 |
| 100 - 499 | $2.22 |
| 500 + | $2.18 |
*price indicative
- RS Stock No.:
- 554-331
- Mfr. Part No.:
- PSMN3R4-30BLE,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Series | PSMN3R4-30BLE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60134 | |
| Height | 4.1mm | |
| Width | 9.7mm | |
| Length | 14.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Series PSMN3R4-30BLE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60134 | ||
Height 4.1mm | ||
Width 9.7mm | ||
Length 14.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia Logic level N-channel MOSFET in D2PAK package is qualified to 175 °C. It is designed and qualified for use in a wide range of industrial, communications and domestic equipment. It is used in applications such as electronic fuse, Hot swap, Load switch and soft start.
Enhanced forward biased safe operating area for superior linear mode operation
Very low Rdson for low conduction losses
Related links
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin TO-263 PSMN1R5-30BLEJ
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 120 A Enhancement TO-263
- Nexperia Single Type N-Channel MOSFET 40 V Enhancement118
