Nexperia PSM N-Channel MOSFET, 120 A, 30 V Enhancement, 5-Pin TO-263 PSMN1R5-30BLEJ
- RS Stock No.:
- 219-445
- Mfr. Part No.:
- PSMN1R5-30BLEJ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.60
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$7.51
(exc. GST)
$8.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $7.51 | - |
| 10 - 99 | $6.75 | $7.60 |
| 100 + | $6.23 | $128.00 |
*price indicative
- RS Stock No.:
- 219-445
- Mfr. Part No.:
- PSMN1R5-30BLEJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PSM | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 401W | |
| Typical Gate Charge Qg @ Vgs | 228nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PSM | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 401W | ||
Typical Gate Charge Qg @ Vgs 228nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia Logic Level N-channel MOSFET is housed in a D2PAK package and qualified for operation up to 175°C. It is designed for use in a broad range of industrial, communications, and domestic applications, offering reliable performance in demanding environments.
Enhanced forward biased safe operating area for superior linear mode operation
Very low Rdson for low conduction losses
Related links
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin TO-263 PSMN1R5-30BLEJ
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLBX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSBX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R5-40YSDX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK PSMN3R7-100BSEJ
