Infineon HEXFET N-Channel MOSFET, 60 A, 250 V Enhancement, 3-Pin TO-220 IRFB4332PBF
- RS Stock No.:
- 495-562
- Mfr. Part No.:
- IRFB4332PBF
- Brand:
- Infineon
This image is representative of the product range
Add 13 more to save $1.69
View bulk pricing optionsSubtotal (1 unit)*
$6.64
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,214 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.64 | - |
| 13 - 24 | $6.51 | $1.69 |
| 25 + | $6.39 | $6.25 |
*price indicative
- RS Stock No.:
- 495-562
- Mfr. Part No.:
- IRFB4332PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 390W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 390W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Maximum Operating Temperature 175°C | ||
Height 9.02mm | ||
Length 10.66mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 60A Maximum Continuous Drain Current, 390W Maximum Power Dissipation - IRFB4332PBF
Features & Benefits
Applications
What is the temperature range for optimal operation?
How does the gate threshold voltage affect performance?
Can it handle high pulsed currents?
What are the thermal management requirements?
Is it compatible with various mounting configurations?
Related links
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4229PBF
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-252
