STMicroelectronics N-Channel STH65N N-Channel MOSFET, 51 A, 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- RS Stock No.:
- 481-127
- Mfr. Part No.:
- STH65N050DM9-7AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$6,914.00
(exc. GST)
$7,605.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $6.914 | $6,914.00 |
*price indicative
- RS Stock No.:
- 481-127
- Mfr. Part No.:
- STH65N050DM9-7AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | STH65N | |
| Package Type | H2PAK-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | N-Channel | |
| Width | 24.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 15.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series STH65N | ||
Package Type H2PAK-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration N-Channel | ||
Width 24.3mm | ||
Standards/Approvals AEC-Q101 | ||
Length 15.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-Channel Power MOSFET is built on Advanced super-junction MDmesh DM9 technology, designed for medium to high voltage applications. It features extremely low RDS(on) per area and a fast-recovery diode, making it Ideal for high-efficiency switching. The DM9 silicon technology utilizes a multi-drain manufacturing process that enhances device structure and performance. With very low recovery charge (Qrr), fast recovery time (trr), and low RDS(on), this MOSFET is optimized for demanding bridge topologies and ZVS phase-shift converters.
Low gate charge and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Excellent switching performance thanks to the extra driving source pin
AEC-Q101 qualified
Related links
- STMicroelectronics N-Channel STH65N Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK SCTH35N65G2V-7AG
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics Sct N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SCTH35 Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCTH35N65G2V-7
