STMicroelectronics Sct N-Channel Power MOSFET, 55 A, 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$31.27

(exc. GST)

$34.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.27-
5 +$30.323%

*price indicative

RS Stock No.:
719-465
Mfr. Part No.:
SCT018H65G3-7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

650V

Package Type

H2PAK-7

Series

Sct

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

79.4nC

Forward Voltage Vf

2.6V

Maximum Gate Source Voltage Vgs

22V

Maximum Power Dissipation Pd

385W

Maximum Operating Temperature

175°C

Length

15.25mm

Height

4.8mm

Width

10.4mm

COO (Country of Origin):
CN
The STMicroelectronics silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

Very fast and robust intrinsic body diode

Very low RDS(on) over the entire temperature range

High speed switching performances

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy