STMicroelectronics SCTH35 N-Channel MOSFET, 45 A, 650 V Enhancement, 7-Pin H2PAK-7 SCTH35N65G2V-7
- RS Stock No.:
- 201-0891
- Mfr. Part No.:
- SCTH35N65G2V-7
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0891
- Mfr. Part No.:
- SCTH35N65G2V-7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SCTH35 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 45 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Channel Mode | Enhancement | |
| Pin Count | 7 | |
| Package Type | H2PAK-7 | |
| Maximum Drain Source Resistance (Rds) | 0.055 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SCTH35 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 45 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Channel Mode Enhancement | ||
Pin Count 7 | ||
Package Type H2PAK-7 | ||
Maximum Drain Source Resistance (Rds) 0.055 Ω | ||
Mount Type Surface | ||
The STMicroelectronics 650V silicon carbide power MOSFET has a current rating of 45A and drain to source resistance 55m Ohm. It has low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCTH35 Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCTH35N65G2V-7
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK SCTH35N65G2V-7AG
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics N-Channel STH65N Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics N-Channel STH65N Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- STMicroelectronics STPOWER Gen3 SiC MOSFET Type N-Channel 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
