STMicroelectronics N-Channel STO60 N-Channel MOSFET, 55 A, 600 V, 8-Pin TO-LL STO60N045DM9

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.41

(exc. GST)

$15.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.41
10 - 99$12.97
100 - 499$11.95
500 - 999$11.07
1000 +$9.92

*price indicative

RS Stock No.:
358-979
Mfr. Part No.:
STO60N045DM9
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Operating Frequency

1MHz

Maximum Continuous Drain Current Id

55A

Output Power

255W

Maximum Drain Source Voltage Vds

600V

Package Type

TO-LL

Series

STO60

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Transistor Configuration

N-Channel

Maximum Operating Temperature

150°C

Height

2.4mm

Standards/Approvals

RoHS

Width

10mm

Length

11.88mm

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics N-channel Power MOSFET is based on the most innovative super-junction MDmesh DM9 technology, suitable for medium/high voltage MOSFETs. The silicon-based DM9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The diode featuring very low recovery charge (Qrr), time (trr) and RDS(on) makes this fast-switching super-junction Power MOSFET tailored for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

Fast recovery body diode

Very low FOM

Low input capacitance and resistance

100 percent avalanche tested

Extremely high dv by dt ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy