STMicroelectronics STP50N60DM6 N-Channel MOSFET, 36 A, 600 V Enhancement, 8-Pin TO-LL STP50N60DM6
- RS Stock No.:
- 206-6072
- Mfr. Part No.:
- STP50N60DM6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $15.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$299.30
(exc. GST)
$329.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $5.986 | $299.30 | - |
| 100 - 150 | $5.836 | $291.80 | $15.00 |
| 200 + | $5.746 | $287.30 | $48.00 |
*price indicative
- RS Stock No.:
- 206-6072
- Mfr. Part No.:
- STP50N60DM6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | STP50N60DM6 | |
| Package Type | TO-LL | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 28.9mm | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series STP50N60DM6 | ||
Package Type TO-LL | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 28.9mm | ||
Height 4.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STP50N60DM6 Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STP50N60DM6
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STO65N60DM6
- STMicroelectronics N-Channel STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- IXYS HiperFET 36 A 3-Pin TO-247 IXFH36N60P
- IXYS HiperFET 36 A 3-Pin TO-247
- STMicroelectronics STHU47 Type N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU47N60DM6AG
