Infineon F3L6MR N-Channel MOSFET, 375 A, 2 kV Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1

Subtotal (1 unit)*

$1,216.24

(exc. GST)

$1,337.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,216.24

*price indicative

RS Stock No.:
351-915
Mfr. Part No.:
F3L6MR20W2M1HB70BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

375A

Maximum Drain Source Voltage Vds

2kV

Package Type

AG-EASY2B

Series

F3L6MR

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

7.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Forward Voltage Vf

6.15V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

20mW

Maximum Operating Temperature

175°C

Height

12.255mm

Length

62.8mm

Standards/Approvals

IEC 60747, IEC 60068, IEC 60749

Width

48mm

Automotive Standard

No

The Infineon Easy pack 2B CoolSiC MOSFET 3-level module 2000 V, 6 mΩ with NTC temperature sensor, Press FIT Contact Technology and aluminum nitride ceramic.

Very low module stray inductance

Press FIT pins

Integrated NTC temperature sensor

Wide gate source voltage range

Low switching & conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy