Infineon ISG Type N-Channel Power Transistor, 299 A, 40 V Enhancement, 10-Pin PG-VITFN-10 ISG0613N04NM6HATMA1

Bulk discount available

Subtotal (1 pack of 2 units)*

$17.33

(exc. GST)

$19.064

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18$8.665$17.33
20 - 198$7.80$15.60
200 - 998$7.20$14.40
1000 - 1998$6.675$13.35
2000 +$5.985$11.97

*price indicative

RS Stock No.:
349-393
Mfr. Part No.:
ISG0613N04NM6HATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

299A

Maximum Drain Source Voltage Vds

40V

Series

ISG

Package Type

PG-VITFN-10

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

0.88mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Typical Gate Charge Qg @ Vgs

69nC

Maximum Power Dissipation Pd

167W

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC61249‑2‑21, JEDEC

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon OptiMOS 6 dual N-channel 40 V MOSFETs in a scalable power block package. Dual N-channel MOSFETs in PQFN 6.3x6.0 features very low RDS(on) of 0.88 mΩ each with Q1/Q2 in a half-bridge configuration.

Minimized conduction losses

Reduced voltage overshoot

High power capability

Superior thermal performance

Lowest loop inductance

Related links