Infineon IAUAN04S7N005 N-Channel MOSFET, 455 A, 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N005AUMA1

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.30

(exc. GST)

$41.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$7.46$37.30-
50 - 95$7.088$35.444%
100 +$6.56$32.8012%

*price indicative

RS Stock No.:
349-272
Mfr. Part No.:
IAUAN04S7N005AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

455A

Maximum Drain Source Voltage Vds

40V

Series

IAUAN04S7N005

Package Type

PG-HSOF-5-1

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.51mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

198W

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 455A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUAN04S7N005AUMA1


This D-sub connector contact falls within the female connector category, designed for reliable electrical connections in various applications. Featuring a compact contact size of 1.33mm, it accommodates wire sizes between 22 to 28 AWG. With a copper alloy construction and gold over nickel plating, this connector ensures durability and efficient connectivity, offering a current rating of 5A.

Features & Benefits


• Designed for 22 to 28 AWG wire sizes for versatile use

• Female D-sub connector for enhanced compatibility

• Crafted from copper alloy for robust performance

• Gold plated contacts ensure low resistance connectivity

• Crimp termination method allows for secure wire attachment

• Rated for 5A current handling to meet standard requirements

Applications


• Ideal for automation systems requiring reliable connections

• Suitable for use in electronic devices and components

• Effective in electrical equipment needing secure socket contacts

• Utilised in mechanical assemblies for dependable connectivity

What materials are used in the construction of this connector?


The connector is made from high-quality copper alloy, providing durability and effective electrical conductivity, while featuring a gold over nickel plating that helps to reduce resistance and enhance performance.

How does the crimp termination method improve connectivity?


The crimp termination method ensures a secure and stable connection between the wire and the contact, effectively preventing any unintended disconnection during operation.

What wire sizes are compatible with this connector?


It is designed to accommodate wire sizes ranging from 22 to 28 AWG, making it suitable for various wiring applications, including smaller gauge wires typically found in electronic setups.

What are the key advantages of using gold plated contacts?


Gold plated contacts provide low contact resistance, enhance corrosion resistance, and ensure longevity, which is particularly beneficial in environments where reliability is crucial.

How is this connector applicable in automation systems?


In automation systems, the connector enables reliable signal transmission between components, ensuring that controls and sensors communicate effectively for optimal system performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy