Infineon IAUAN04S7N004 N-Channel MOSFET, 570 A, 40 V Enhancement, 5-Pin PG-HSOF-5-5 IAUAN04S7N004AUMA1

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.34

(exc. GST)

$46.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,645 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$8.468$42.34-
50 - 95$8.044$40.225%
100 +$7.45$37.2512%

*price indicative

RS Stock No.:
349-271
Mfr. Part No.:
IAUAN04S7N004AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

570A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-HSOF-5-5

Series

IAUAN04S7N004

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.39mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

238W

Typical Gate Charge Qg @ Vgs

144nC

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 570A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUAN04S7N004AUMA1


This servo motor is a compact solution well-suited for various industrial applications. With a maximum output torque of 3.4 Nm and a power rating of 0.4kW, it offers impressive performance and efficiency. Operating at a high output speed of 6000 rpm, this motor is designed for precision and reliability in demanding environments. Key design features include a rotor inertia of 0.280 kg.cm², making it an ideal choice for automation tasks that require quick responsiveness.

Features & Benefits


• High efficiency rating of 86.0% lowers operational costs

• Capable of delivering a stall torque of 0.85 Nm for robust performance

• Operating with a supply voltage of 29V ensures compatibility

• Low rotor inertia allows for rapid acceleration and deceleration

• Features natural cooling for enhanced durability and reduced maintenance

• Integrated encoder system provides accurate position feedback

Applications


• Utilised in robotics for precise movement controls

• Effective in CNC machines for high-speed machining processes

• Suitable for conveyor systems requiring reliable torque

• Used in packaging equipment for demanding high acceleration

What is the significance of the stall torque specifications for this motor?


The stall torque of 0.85 Nm indicates the maximum torque produced when the motor is stalled. This is crucial for applications that require starting under load, ensuring the motor can handle high initial resistance effectively.

How does the rotor inertia in servo motors affect performance?


A low rotor inertia of 0.280 kg.cm² facilitates quick changes in speed and direction, enabling smoother operation and higher responsiveness in dynamic applications.

What electrical characteristics should I consider when integrating this motor into a system?


The motor operates efficiently at a supply voltage of 29V and has a rated current of 1.4A, which are essential for compatibility with various control systems and drive units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy