Infineon IPT N-Channel MOSFET, 8 A, 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.70

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$10.85$21.70-
20 - 198$9.77$19.549%
200 - 998$9.005$18.0117%
1000 - 1998$8.355$16.7122%
2000 +$7.50$15.0030%

*price indicative

RS Stock No.:
349-262
Mfr. Part No.:
IPT60T065S7XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

600V

Series

IPT

Package Type

PG-HSOF-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

51nC

Maximum Power Dissipation Pd

167W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

820mV

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC for Industrial Applications

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolMOS S7 boasts the lowest Rdson values for an HV SJ MOSFET, with a distinctive increase in energy efficiency. The embedded Temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7 is optimized for static switching and high current applications. It is an ideal fit for solid-state relay, circuit breaker designs, and line rectification in SMPS and inverter topologies. The new temperature sensor enhances S7 features, allowing the best possible utilization of the power transistor.

CoolMOS S7 technology enables lowest RDS(on) in the smallest footprint

Optimized price performance in low frequency switching applications

High pulse current capability

Seamless diagnostics at the lowest system

Temperature sense feature for protection and optimized thermal device utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy