Infineon IPT N-Channel MOSFET, 169 A, 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.27

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$7.635$15.27-
50 - 98$6.94$13.889%
100 - 248$6.365$12.7316%
250 - 998$5.875$11.7523%
1000 +$5.455$10.9128%

*price indicative

RS Stock No.:
273-2794
Mfr. Part No.:
IPT029N08N5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

169A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-HSOF-8

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

7nC

Maximum Power Dissipation Pd

167W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, JEDEC1, IEC61249-2-21

Automotive Standard

No

The Infineon MOSFET is a N channel 80 V MOSFET and ideal for high frequency switching and synchronized rectification. It is qualified according to JEDEC for target applications. This MOSFET is fully qualified according to JEDEC for industrial applications and halogen free according to IEC61249 2 21.

RoHS compliant

Pb free lead plating

Excellent gate charge

Very low on resistance

100 percent avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy