Infineon IPT N-Channel Power Transistor, 70 A, 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R037CM8XTMA1
- RS Stock No.:
- 349-258
- Mfr. Part No.:
- IPT60R037CM8XTMA1
- Brand:
- Infineon
Add 20 more to save $31.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $16.005 | $32.01 | - |
| 20 - 198 | $14.41 | $28.82 | $31.90 |
| 200 + | $13.29 | $26.58 | $543.00 |
*price indicative
- RS Stock No.:
- 349-258
- Mfr. Part No.:
- IPT60R037CM8XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPT | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 390W | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPT | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 390W | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IPT Series Power Transistor, 600V Maximum Drain Source Voltage, 70A Maximum Continuous Drain Current - IPT60R037CM8XTMA1
Features and Benefits:
• 70A continuous drain current supports heavy load handling
• 37mΩ low Rds(on) reduces conduction losses
• 390W maximum power dissipation allows thermal headroom
• 79nC typical gate charge balances drive and switching speed
• ±20V gate tolerance simplifies gate-drive design
Applications
• Ideal for high-voltage power supplies and converters
• Used with bridge topologies in renewable-energy inverters
• Can be used for hard-switching industrial power modules
• Suitable for high-current DC-DC conversion stages
What temperature span can it withstand during operation?
How is the device packaged for assembly?
What gate and channel characteristics affect drive circuitry?
How does the forward voltage influence switching performance?
Related links
- Infineon IPT Type N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1
- Infineon IPT Type N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8 IPT60R045CFD7XTMA1
- Infineon IPT Type N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-HSOF-8 IPT067N20NM6ATMA1
- Infineon IPT Type N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT Type N-Channel Power MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R016CM8XTMA1
- Infineon IPT Type N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
- Infineon IPT Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8
