Infineon CoolSiC N-Channel MOSFET, 81 A, 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R020M1HXUMA1
- RS Stock No.:
- 349-332
- Mfr. Part No.:
- IMDQ75R020M1HXUMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.80
(exc. GST)
$30.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.80 |
| 10 - 99 | $25.02 |
| 100 + | $23.08 |
*price indicative
- RS Stock No.:
- 349-332
- Mfr. Part No.:
- IMDQ75R020M1HXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-HDSOP-22 | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 326W | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-HDSOP-22 | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 326W | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon 750 V CoolSiC MOSFET G1 is built upon Infineons solid silicon carbide technology, developed over more than 20 years. By leveraging the characteristics of wide bandgap SiC materials, the 750 V CoolSiC MOSFET delivers a unique combination of performance, reliability, and ease of use. This MOSFET is designed to withstand high temperature and harsh operating conditions, making it ideal for demanding applications. It enables the simplified and cost effective deployment of systems with high efficiency, meeting the evolving needs of power electronics in challenging environments.
Infineon proprietary die attach technology
Cutting edge top side cooling package
Driver source pin available
Enhanced robustness to withstand bus voltages beyond 500 V
Superior efficiency in hard switching
Higher switching frequency in soft switching topologies
Robustness against parasitic turn on for unipolar gate driving
Best in class thermal dissipation
Reduced switching losses through improved gate control
Related links
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R020M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R060M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R008M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R016M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R060M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R027M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R090M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R008M1HXUMA1
