Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET, -14.9 A, -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
- RS Stock No.:
- 273-5242
- Mfr. Part No.:
- BSO080P03SHXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $31.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.77
(exc. GST)
$20.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 85 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.754 | $18.77 | - |
| 50 - 95 | $3.124 | $15.62 | $31.50 |
| 100 - 245 | $2.884 | $14.42 | $87.00 |
| 250 - 995 | $2.678 | $13.39 | $269.00 |
| 1000 + | $2.628 | $13.14 | $1,126.00 |
*price indicative
- RS Stock No.:
- 273-5242
- Mfr. Part No.:
- BSO080P03SHXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -14.9A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | BSO080P03S H OptiMOSTM-P | |
| Package Type | PG-DSO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | -102nC | |
| Forward Voltage Vf | -0.82V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC, RoHS | |
| Length | 40mm | |
| Height | 1.5mm | |
| Width | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -14.9A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series BSO080P03S H OptiMOSTM-P | ||
Package Type PG-DSO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs -102nC | ||
Forward Voltage Vf -0.82V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, JEDEC, RoHS | ||
Length 40mm | ||
Height 1.5mm | ||
Width 40mm | ||
Automotive Standard No | ||
Related links
- Infineon BSO080P03S H OptiMOSTM-P Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO080P03SHXUMA1
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8
- Infineon OptiMOS Type P-Channel MOSFET -30 V Enhancement, 8-Pin PG-DSO-8 BSO301SPHXUMA1
- Infineon ISA Type N 10.2 A 8-Pin PG-DSO-8 ISA150233C03LMDSXTMA
- Infineon ISA Type N 9.6 A 8-Pin PG-DSO-8 ISA170230C04LMDSXTMA1
- Infineon ISA Type N 7.9 A 8-Pin PG-DSO-8 ISA250300C04LMDSXTMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO BSO201SPHXUMA1
- Infineon OptiMOS P Type P-Channel MOSFET 20 V Enhancement, 8-Pin DSO
