Infineon OptiMOS 5 N-Channel MOSFET, 445 A, 60 V, 8-Pin PG-WHSON-8 IQD009N06NM5SCATMA1
- RS Stock No.:
- 348-890
- Mfr. Part No.:
- IQD009N06NM5SCATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-890
- Mfr. Part No.:
- IQD009N06NM5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 445 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | PG-WHSON-8 | |
| Series | OptiMOS 5 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 445 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type PG-WHSON-8 | ||
Series OptiMOS 5 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Infineon Power MOSFET comes with a low RDS(on) of 0.9 mOhm combined with outstanding thermal performance for easy power loss management.
Minimized conduction losses
Fast switching
Reduced voltage overshoot
Fast switching
Reduced voltage overshoot
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 30 V, 8-Pin PG-WHSON-8 IQDH35N03LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 9-Pin PG-WHTFN-9 IQD009N06NM5CGSCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQDH45N04LM6SCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQD005N04NM6SCATMA1
