onsemi NCP402045 N-Channel MOSFET, 45 A, 20 V Enhancement, 33-Pin PQFN-31 (5 x 5 mm) NCP402045MNTWG
- RS Stock No.:
- 333-411
- Mfr. Part No.:
- NCP402045MNTWG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.06
(exc. GST)
$18.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.412 | $17.06 | - |
| 50 - 95 | $3.242 | $16.21 | 4% |
| 100 - 495 | $3.002 | $15.01 | 12% |
| 500 - 995 | $2.766 | $13.83 | 18% |
| 1000 + | $2.664 | $13.32 | 21% |
*price indicative
- RS Stock No.:
- 333-411
- Mfr. Part No.:
- NCP402045MNTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NCP402045 | |
| Package Type | PQFN-31 (5 x 5 mm) | |
| Mount Type | Surface Mount | |
| Pin Count | 33 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 10.5W | |
| Forward Voltage Vf | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NCP402045 | ||
Package Type PQFN-31 (5 x 5 mm) | ||
Mount Type Surface Mount | ||
Pin Count 33 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 10.5W | ||
Forward Voltage Vf 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ON Semiconductor Integrated Driver and MOSFET integrates a MOSFET driver, high-side MOSFET and low-side MOSFET into a single package. The driver and MOSFETs have been optimized for high−current DC−DC buck power conversion applications. This integrated solution greatly reduces package parasitics and board space compared to a discrete component solution.
Thermal Warning output
PQFN31 package
Internal Bootstrap Diode
Related links
- onsemi NTMFS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi NTMFS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
- Infineon N-Channel MOSFET 100 V, 8-Pin PQFN 5 x 6 IRFH5110TRPBF
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi FDMS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- Infineon IAUZ Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
