onsemi NTMFS N-Channel MOSFET, 31 A, 150 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 214-8897
- Mfr. Part No.:
- NTMFS034N15MC
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8897
- Mfr. Part No.:
- NTMFS034N15MC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PQFN | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.2mm | |
| Width | 6.25mm | |
| Height | 1.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PQFN | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.2mm | ||
Width 6.25mm | ||
Height 1.27mm | ||
Automotive Standard No | ||
The ON Semiconductor NTMFS series is n-channel MOSFET which has drain to source voltage of 150 V. It is typically used synchronous rectification, AC−DC and DC−DC power supplies and AC−DC adapters.
Pb−Free
RoHS compliant
Related links
- onsemi NTMFS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
- onsemi NTMFS Type N-Channel MOSFET 100 V N, 8-Pin PQFN
- onsemi NTMFS Type N-Channel MOSFET 100 V N, 8-Pin PQFN NTMFS7D8N10GTWG
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
