Infineon BSS138I N-Channel MOSFET, 230 mA, 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- RS Stock No.:
- 225-0560
- Mfr. Part No.:
- BSS138IXTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 9000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$273.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.091 | $273.00 | - |
| 9000 - 12000 | $0.09 | $270.00 | 1% |
| 15000 + | $0.088 | $264.00 | 3% |
*price indicative
- RS Stock No.:
- 225-0560
- Mfr. Part No.:
- BSS138IXTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSS138I | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 0.36W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSS138I | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 0.36W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
Related links
- Infineon BSS138I Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon BSS139I Type N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
- Infineon BSS139I Type N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23 BSS139IXTSA1
