Microchip TN0702 N-Channel MOSFET, 20 V Enhancement, 3-Pin TO-92 TN0702N3-G
- RS Stock No.:
- 333-075
- Mfr. Part No.:
- TN0702N3-G
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$2,087.00
(exc. GST)
$2,296.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $2.087 | $2,087.00 |
*price indicative
- RS Stock No.:
- 333-075
- Mfr. Part No.:
- TN0702N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TO-92 | |
| Series | TN0702 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TO-92 | ||
Series TN0702 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Low threshold Enhancement mode transistor uses a vertical DMOS structure and a well proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient
inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.
1.6V maximum low threshold
High input impedance
130 pF typical low input capacitance
Fast switching speeds
Low on resistance guaranteed at VGS 2V 3V and 5V
Free from secondary breakdown
Low input and output leakage
Related links
- ROHM RE1C001UN Type N-Channel MOSFET 3-Pin SC-75 RE1C001UNTCL
- ROHM RUM001L02 Type N-Channel MOSFET 3-Pin SOT-723 RUM001L02T2CL
- Toshiba Single 1 Type N-Channel MOSFET 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 Type N-Channel MOSFET 3-Pin SOT-723 SSM3K37MFV,L3F(B
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- ROHM R6520KNX Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520KNX
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- ROHM R6520ENX Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520ENX
