Toshiba Single 1 N-Channel MOSFET, 250 mA, 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV,L3F(B
- RS Stock No.:
- 171-2404
- Mfr. Part No.:
- SSM3K37MFV,L3F(B
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2404
- Mfr. Part No.:
- SSM3K37MFV,L3F(B
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Height | 500μm | |
| Length | 800μm | |
| Width | 1.2mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.6Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Gate Source Voltage Vgs 10V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Height 500μm | ||
Length 800μm | ||
Width 1.2mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TH
1.5V drive
Low ON-resistance: Ron = 66mΩ (max) (@VGS = 1.5V)
Ron = 43mΩ (max) (@VGS = 1.8V)
Ron = 32mΩ (max) (@VGS = 2.5V)
Ron = 28mΩ (max) (@VGS = 4.0V)
Related links
- Toshiba Single 1 Type N-Channel MOSFET 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 Type N-Channel MOSFET EnhancementLF(B
- Toshiba Single 1 Type N-Channel MOSFET Enhancement, 3-Pin SOT-23 SSM3K361R
- Toshiba Single 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- ROHM RUM001L02 Type N-Channel MOSFET 3-Pin SOT-723 RUM001L02T2CL
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 800 V EnhancementS5Q(J
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
