ROHM BM2P N-Channel MOSFET, 4 A, 650 V Enhancement, 8-Pin SOP-8 BM2P139T1F-E2
- RS Stock No.:
- 331-721
- Mfr. Part No.:
- BM2P139T1F-E2
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.224 | $11.12 | - |
| 50 - 95 | $2.116 | $10.58 | 4% |
| 100 - 495 | $1.96 | $9.80 | 11% |
| 500 - 995 | $1.804 | $9.02 | 18% |
| 1000 + | $1.74 | $8.70 | 21% |
*price indicative
- RS Stock No.:
- 331-721
- Mfr. Part No.:
- BM2P139T1F-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | BM2P | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 0.56W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.71mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series BM2P | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 0.56W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Height 1.71mm | ||
Automotive Standard No | ||
The ROHM PWM type DC to DC converter IC for AC/DC supplies, this IC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non isolated devices. This IC has a built in starter circuit that tolerates 650 V, and it contributes to low power consumption. With a current detection resistor as internal device, it can be designed as small power supply.
PWM current mode method
Frequency hopping function
Burst operation at light load
Built in 650 v starter circuit
Built in 650 v super junction MOSFET
Over current limiter function per cycle
Soft start function
Related links
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13B1J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P06A3J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P13A3J-Z
- ROHM BM2P Type N-Channel MOSFET 730 V Enhancement, 7-Pin DIP-7K BM2P10A3J-Z
- ROHM BM2PxxB3JF Type N-Channel MOSFET 730 V Enhancement, 4-Pin SOP-8 BM2P13B3JF-E2
- ROHM BM2PxxB3JF Type N-Channel MOSFET 730 V Enhancement, 4-Pin SOP-8 BM2P06B3JF-E2
- ROHM BM2PxxB3JF Type N-Channel MOSFET 730 V Enhancement, 4-Pin SOP-8 BM2P10B3JF-E2
