STMicroelectronics SCT0 MOSFET, 90 A, 1200 V, 7-Pin HU3PAK SCT019HU120G3AG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.97

(exc. GST)

$81.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$73.97
10 - 99$66.58
100 +$61.40

*price indicative

Packaging Options:
RS Stock No.:
330-230
Mfr. Part No.:
SCT019HU120G3AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

1200V

Series

SCT0

Package Type

HU3PAK

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

19.2mΩ

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

111.2nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500W

Forward Voltage Vf

3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
The STMicroelectronics silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy