Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
- RS Stock No.:
- 284-770
- Mfr. Part No.:
- IQE050N08NM5CGSCATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
$14,400.00
(exc. GST)
$15,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $2.40 | $14,400.00 |
*price indicative
- RS Stock No.:
- 284-770
- Mfr. Part No.:
- IQE050N08NM5CGSCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS | |
| Package Type | PG-WHTFN-9 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 5.0mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS | ||
Package Type PG-WHTFN-9 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 5.0mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an power transistor is an exemplary choice for applications requiring high efficiency and reliability. Optimised for synchronous rectification, this N channel device is part of the OptiMOS 5 series, renowned for its robust thermal performance and low on resistance. The device operates effectively at voltages of up to 80V, making it suitable for a wide range of industrial applications. With features such as 100% avalanche testing and a Pb free design compliant with RoHS standards, this product embodies both safety and sustainability in its manufacturing process. Its small footprint and high performance manifest in the Advanced design that ensures superior thermal characteristics, presenting an excellent option for designers aiming to improve overall system efficiency.
Optimised for synchronous rectification
N channel for easy circuit integration
Low on resistance reduces power losses
Robust thermal resistance for reliability
Avalanche tested for extreme conditions
Pb free lead plating for safety
Halogen free construction meets IEC standards
Qualified per JEDEC industry standards
Related links
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS 5 Type N 447 A 9-Pin PG-WHTFN-9 IQDH88N06LM5CGSCATMA1
- Infineon OptiMOS 5 Type N 700 A 9-Pin PG-WHTFN-9 IQDH35N03LM5CGSCATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE031N08LM6CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
