Infineon OptiMOS N-Channel MOSFET, 503 A, 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.32

(exc. GST)

$28.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$13.16$26.32
20 - 198$11.845$23.69
200 - 998$10.93$21.86
1000 +$10.14$20.28

*price indicative

Packaging Options:
RS Stock No.:
284-707
Mfr. Part No.:
IAUTN06S5N008TATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

503A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-HDSOP-16-1

Series

OptiMOS

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

0.79mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

358W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon OptiMOS 5 Automotive Power MOSFET is designed to meet the stringent demands of modern automotive applications, promising high reliability and efficiency. Engineered with Advanced technology, this power transistor provides exceptional performance while optimising thermal characteristics. The robust design ensures operational stability over a wide temperature range, making it an Ideal choice for a variety of automotive applications. Its compliance with industry standards like AEC Q101 signifies its enhanced quality and performance, Ideal for automotive circuits requiring intense current handling. This device encapsulates high efficiency in a Compact package, ensuring reliability through extensive electrical testing and validation.

N channel enhancement mode for efficient switching

Extended qualifications enhance automotive reliability

High thermal resistance for durability under stress

Avalanche tested for robust performance

MSL1 rating supports 260°C Peak reflow

100% electrical characterisation ensures consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy