Infineon OptiMOS N-Channel MOSFET, 120 A, 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- RS Stock No.:
- 284-710
- Mfr. Part No.:
- IAUTN12S5N018TATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1800 units)*
$11,980.80
(exc. GST)
$13,179.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | $6.656 | $11,980.80 |
*price indicative
- RS Stock No.:
- 284-710
- Mfr. Part No.:
- IAUTN12S5N018TATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | OptiMOS | |
| Package Type | PG-HDSOP-16-1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 358W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series OptiMOS | ||
Package Type PG-HDSOP-16-1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 358W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon OptiMOS 5 Automotive Power MOSFET offers exceptional performance and reliability for automotive applications. With its N channel enhancement mode design, this power transistor is engineered to meet the stringent requirements of the automotive sector, ensuring superior efficiency and robust functionality. Boasting an extended qualification beyond AEC Q101, it undergoes enhanced electrical testing to guarantee durability even in harsh environments. This device supports a wide operating temperature range, making it suitable for diverse automotive conditions. Its low on state resistance and high continuous drain current capability make this MOSFET an Ideal choice for demanding power management tasks, ensuring that vehicle performance remains uncompromised.
Designed for automotive compliance
Robust for challenging environments
Enhanced testing for reliability
Excellent thermal performance
High efficiency with minimal loss
Avalanche rated for energy transients
MSL1 classification up to 260°C
Advanced gate charge for efficient switching
Related links
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
