Infineon IGLT65 N-Channel MOSFET, 38 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$20.80

(exc. GST)

$22.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.80-
10 - 99$18.739%
100 - 499$17.2617%
500 - 999$16.0123%
1000 +$14.3730%

*price indicative

RS Stock No.:
351-887
Mfr. Part No.:
IGLT65R045D2ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-HDSOP-16

Series

IGLT65

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

0.054Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

124W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC for Industrial Applications

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a top-side cooled TOLT package, it is designed for optimal power dissipation in various industrial applications.

650 V e-mode power transistor

Ultrafast switching

No reverse-recovery charge

Capable of reverse conduction

Low gate charge, low output charge

Superior commutation ruggedness

Low dynamic RDS(on)

High ESD robustness: 2 kV HBM - 1 kV CDM

Top-side cooled package

JEDEC qualified (JESD47, JESD22)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy