Infineon OptiMOS N-Channel MOSFET, 331 A, 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- RS Stock No.:
- 284-694
- Mfr. Part No.:
- IPTC017N12NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.86 |
| 10 - 99 | $12.47 |
| 100 - 499 | $11.51 |
| 500 - 999 | $10.68 |
| 1000 + | $9.56 |
*price indicative
- RS Stock No.:
- 284-694
- Mfr. Part No.:
- IPTC017N12NM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 331A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-HDSOP-16 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 395W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 331A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-HDSOP-16 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 395W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 6 Power Transistor is engineered for exceptional performance in high frequency switching applications. With a robust design, this MOSFET transistor features an N channel configuration that ensures minimal on state resistance and optimised gate charge characteristics, making it Ideal for modern electronic circuits. Its high avalanche energy rating and wide operating temperature range up to 175°C further enhance reliability across diverse industrial applications. Encased in a PG HDSOP 16 package, this product combines Compact sizing with high thermal performance, making it a valuable choice for engineers seeking reliable and efficient solutions for power management in demanding environments.
N channel configuration for superior control
Very low on resistance reduces energy losses
Optimised gate charge for Faster switching
High avalanche energy boosts circuit robustness
Reliable operation at elevated temperatures
Compact PG HDSOP 16 package maximises space
Pb free lead plating for eco friendly designs
Halogen free promoting sustainability in electronics
Related links
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
