ROHM RS6 N-Channel MOSFET, 270 A, 30 V Enhancement, 8-Pin HSOP-8 RS6E120BGTB1
- RS Stock No.:
- 265-322
- Mfr. Part No.:
- RS6E120BGTB1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$34.76
(exc. GST)
$38.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $3.476 | $34.76 | - |
| 100 - 240 | $3.302 | $33.02 | 5% |
| 250 + | $3.058 | $30.58 | 12% |
*price indicative
- RS Stock No.:
- 265-322
- Mfr. Part No.:
- RS6E120BGTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RS6 | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.10mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 138W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 75.0nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RS6 | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.10mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 138W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 75.0nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM RS6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 RS6L120BHTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BHTB1
- ROHM RS6 Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS6N120BHTB1
- ROHM HP8MA2 Type P 8-Pin HSOP-8 HP8MA2TB1
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RS1G120MN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1P600BHTB1
