ROHM RV7C040BC Type P-Channel MOSFET, 4 A, -20 V Depletion, 4-Pin DFN1212-3 RV7C040BCTCR1
- RS Stock No.:
- 265-205
- Mfr. Part No.:
- RV7C040BCTCR1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $2.40
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$11.70
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.468 | $11.70 | - |
| 100 - 225 | $0.444 | $11.10 | $2.40 |
| 250 - 475 | $0.412 | $10.30 | $14.00 |
| 500 - 975 | $0.38 | $9.50 | $44.00 |
| 1000 + | $0.365 | $9.13 | $103.00 |
*price indicative
- RS Stock No.:
- 265-205
- Mfr. Part No.:
- RV7C040BCTCR1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | DFN1212-3 | |
| Series | RV7C040BC | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type DFN1212-3 | ||
Series RV7C040BC | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM RV7 Type N-Channel MOSFET 3-Pin DFN1212-3 RV7E040AJTCR1
- ROHM RV7 Type N-Channel MOSFET 3-Pin DFN1212-3 RV7L020GNTCR1
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243
- STMicroelectronics HB Type P-Channel MOSFET 9-Pin ACEPACK SMIT STGSH80HB65DAG
- Infineon FZ1200 Type P-Channel MOSFET 4500 V Depletion Tray FZ1200R45HL4S7BPSA1
- onsemi NTN Type P-Channel MOSFET 20 V Depletion, 3-Pin XDFN
- onsemi NTN Type P-Channel MOSFET 20 V Depletion, 3-Pin XDFN NTNS2K1P021ZTCG
