ROHM R60 N-Channel MOSFET, 24 A, 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- RS Stock No.:
- 264-792
- Mfr. Part No.:
- R6024ENZ4C13
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save $23.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $9.378 | $46.89 | - |
| 50 - 95 | $8.908 | $44.54 | $23.50 |
| 100 + | $8.25 | $41.25 | $112.80 |
*price indicative
- RS Stock No.:
- 264-792
- Mfr. Part No.:
- R6024ENZ4C13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | R60 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.165Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series R60 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.165Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM Nch 600V 24A TO-247 Low-noise is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating; RoHS compliant
Related links
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6038YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6049YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6027YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6038YNX3C16
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6010YNX3C16
