ROHM R60 N-Channel MOSFET, 27 A, 600 V Enhancement, 3-Pin TO-247 R6027YNZ4C13
- RS Stock No.:
- 264-491
- Mfr. Part No.:
- R6027YNZ4C13
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.52
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 118 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $9.76 | $19.52 |
| 20 - 198 | $8.79 | $17.58 |
| 200 - 998 | $8.105 | $16.21 |
| 1000 - 1998 | $7.51 | $15.02 |
| 2000 + | $6.095 | $12.19 |
*price indicative
- RS Stock No.:
- 264-491
- Mfr. Part No.:
- R6027YNZ4C13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | R60 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 135mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series R60 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 135mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET 600V 27A TO 247AD features low on-resistance, making it suitable for switching applications.
Low on-resistance
Fast switching
Drive circuits can be simple
Pb-free plating and RoHS compliant
Halogen free mold compound
Related links
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6027YNX3C16
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6038YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6049YNZ4C13
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6038YNX3C16
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
