ROHM R60 N-Channel MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-220AB R6010YNX3C16

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.47

(exc. GST)

$18.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.294$16.47
50 - 95$3.126$15.63
100 - 495$2.898$14.49
500 - 995$2.67$13.35
1000 +$2.57$12.85

*price indicative

RS Stock No.:
265-286
Mfr. Part No.:
R6010YNX3C16
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220AB

Series

R60

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

390mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

92W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The ROHM Power MOSFET features low on resistance and fast switching capabilities, making it ideal for various switching applications. Its efficient design allows for simple drive circuits, ensuring reliable performance in demanding environments.

Pb free lead plating

RoHS compliant

Halogen free mould compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy