ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E200FP4-ZTL
- RS Stock No.:
- 264-739
- Mfr. Part No.:
- BD9E200FP4-ZTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.116 | $10.58 |
| 50 - 95 | $2.016 | $10.08 |
| 100 - 495 | $1.864 | $9.32 |
| 500 - 995 | $1.72 | $8.60 |
| 1000 + | $1.654 | $8.27 |
*price indicative
- RS Stock No.:
- 264-739
- Mfr. Part No.:
- BD9E200FP4-ZTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Package Type | TSOT23-6L | |
| Series | BD9E | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Package Type TSOT23-6L | ||
Series BD9E | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
The ROHM 4.5V to 26V Input, 2.0A Integrated MOSFET is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency characteristics in light-load conditions, which make the product Ideal for equipment, and devices that demand minimal standby power consumption.
Over Voltage Protection
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Related links
- ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E201FP4-ZTL
- ROHM TSOT23-6L MOSFET, 23-Pin TSOT23-6L BD9E105FP4-ZTL
- ROHM BD9E MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL
- ROHM BD9E203FP4 Type N-Channel MOSFET 28 V Depletion, 6-Pin TSOT-23-6CJ BD9E203FP4-ZTL
- Vishay SQA462CEJW N channel-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP SP8K2HZGTB
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6006JNXC7G
- ROHM Type N-Channel MOSFET 30 V, 8-Pin SOP
