ROHM N-Channel MOSFET, 6 A, 600 V, 3-Pin TO-220FM R6006JNXC7G
- RS Stock No.:
- 185-1285
- Mfr. Part No.:
- R6006JNXC7G
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-1285
- Mfr. Part No.:
- R6006JNXC7G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- KP
R6006JNX is a power MOSFET with fast reverse recovery time (trr), suitable for the switching applications.
Fast reverse recovery time (trr)
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating , RoHS compliant
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating , RoHS compliant
Related links
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6009JNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6004ENX
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-220FM R6018JNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6038YNXC7G
- ROHM R6012JNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6012JNXC7G
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-247G R6042JNZ4C13
- ROHM N-Channel MOSFET 600 V, 3-Pin TO-247G R6030JNZ4C13
