ROHM BSS N-Channel MOSFET, 650 mA, 60 V Enhancement, 3-Pin SST-3 BSS670AHZGT116
- RS Stock No.:
- 264-577
- Mfr. Part No.:
- BSS670AHZGT116
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $15.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$31.00
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.62 | $31.00 | - |
| 500 - 950 | $0.59 | $29.50 | $15.00 |
| 1000 - 2450 | $0.546 | $27.30 | $74.00 |
| 2500 - 4950 | $0.502 | $25.10 | $295.00 |
| 5000 + | $0.484 | $24.20 | $680.00 |
*price indicative
- RS Stock No.:
- 264-577
- Mfr. Part No.:
- BSS670AHZGT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 650mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SST-3 | |
| Series | BSS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.68Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 650mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SST-3 | ||
Series BSS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.68Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM Small Signal MOSFET for Automotive N channel with 60V 650mA MOSFET and ESD protection diode are included in the SST3 package. This product is ideal for switching circuits and low-side load switch, relay driver applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Very fast switching
Ultra low voltage drive 2.5V drive
ESD protection up to 2kV HBM
Pb-free lead plating and RoHS compliant
Halogen Free
AEC-Q101 Qualified
Related links
- ROHM BSS Type N-Channel MOSFET 3-Pin SOT-323 BSS138WAHZGT106
- Infineon BSS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon BSS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS159NH6906XTSA1
- Infineon BSS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89
- Infineon BSS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23
- Infineon BSS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-323
- Infineon BSS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- Infineon BSS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
